SMDJ120A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.17736
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04656
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.32186
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.3.38141
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6.000
Unit Price: kr.4.26000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.29867
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.2.20590
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.01754
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.1.22308
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.6.04688
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.3.49356
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.16.12500
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.77050
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.14.77050
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMDJ120A-AT/TR7

DigiKey Part Number
13-SMDJ120A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ120A-AT/TR7
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
193V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
15.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.48040kr.740.20
1.000kr.1.34792kr.1,347.92
1.500kr.1.27981kr.1,919.71
2.500kr.1.20269kr.3,006.72
3.500kr.1.15676kr.4,048.66
5.000kr.1.11192kr.5,559.60
12.500kr.1.01285kr.12,660.62
25.000kr.1.01047kr.25,261.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.48040
Unit Price with VAT:kr.1.85050