
SMDH1210B035TF | |
|---|---|
DigiKey Part Number | 13-SMDH1210B035TFTR-ND - Tape & Reel (TR) 13-SMDH1210B035TFCT-ND - Cut Tape (CT) 13-SMDH1210B035TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1210B035TF |
Description | PPTC 1210 30V 0.35A 1.0W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 20 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.2 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.101" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.53800 | kr.2.69 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.41340 | kr.20.67 |
| 100 | kr.0.38140 | kr.38.14 |
| 250 | kr.0.34280 | kr.85.70 |
| 500 | kr.0.31628 | kr.158.14 |
| 1.000 | kr.0.29178 | kr.291.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24821 | kr.992.84 |
| 8.000 | kr.0.22879 | kr.1,830.32 |
| 12.000 | kr.0.21811 | kr.2,617.32 |
| 20.000 | kr.0.20529 | kr.4,105.80 |
| 28.000 | kr.0.19723 | kr.5,522.44 |
| 40.000 | kr.0.18900 | kr.7,560.00 |
| 100.000 | kr.0.18637 | kr.18,637.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

