Parametric Equivalent

SMDL1210B550TF | |
|---|---|
DigiKey Part Number | 13-SMDL1210B550TFTR-ND - Tape & Reel (TR) 13-SMDL1210B550TFCT-ND - Cut Tape (CT) 13-SMDL1210B550TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDL1210B550TF |
Description | PPTC L1210 6V 5.50A 1.2W |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 5.5 A Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1 mOhms |
Series | Resistance - Post Trip (R1) (Max) 11 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.101" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 5.5 A | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 11 A | Approval Agency cUL, TUV, UL |
Current - Max 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-USML550/6-2 | Bourns Inc. | 0 | 118-MF-USML550/6-2TR-ND | kr.2.34562 | Parametric Equivalent |


