
SMDH1206B075TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B075TFTR-ND - Tape & Reel (TR) 13-SMDH1206B075TFCT-ND - Cut Tape (CT) 13-SMDH1206B075TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B075TF |
Description | PPTC 1206 6V 0.75A 1.1W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 2 A | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 400 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 5 | kr.0.54200 | kr.2.71 |
| 10 | kr.0.49700 | kr.4.97 |
| 50 | kr.0.41160 | kr.20.58 |
| 100 | kr.0.37930 | kr.37.93 |
| 250 | kr.0.34132 | kr.85.33 |
| 500 | kr.0.31488 | kr.157.44 |
| 1.000 | kr.0.29051 | kr.290.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24710 | kr.988.40 |
| 8.000 | kr.0.22777 | kr.1,822.16 |
| 12.000 | kr.0.21713 | kr.2,605.56 |
| 20.000 | kr.0.20438 | kr.4,087.60 |
| 28.000 | kr.0.19636 | kr.5,498.08 |
| 40.000 | kr.0.18817 | kr.7,526.80 |
| 100.000 | kr.0.18531 | kr.18,531.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

