Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Automotive-Grade PPTC Circuit Protection Components from YAGEO Group PIO | DigiKey

SMDH1206B020TF/30

DigiKey Part Number
13-SMDH1206B020TF/30TR-ND - Tape & Reel (TR)
13-SMDH1206B020TF/30CT-ND - Cut Tape (CT)
13-SMDH1206B020TF/30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDH1206B020TF/30
Description
PPTC 120630V 0.20A 0.6W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
600 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
500 mOhms
Series
Resistance - Post Trip (R1) (Max)
5.6 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
30V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
200 mA
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Current - Trip (It)
700 mA
Thickness (Max)
0.033" (0.85mm)
Current - Max
60 A
Approval Agency
TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
5kr.0.60800kr.3.04
10kr.0.55800kr.5.58
50kr.0.46160kr.23.08
100kr.0.42540kr.42.54
250kr.0.38244kr.95.61
500kr.0.35288kr.176.44
1.000kr.0.32562kr.325.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27696kr.1,107.84
8.000kr.0.25529kr.2,042.32
12.000kr.0.24336kr.2,920.32
20.000kr.0.22905kr.4,581.00
28.000kr.0.22005kr.6,161.40
40.000kr.0.21087kr.8,434.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000