


SMDH1206B010TF | |
|---|---|
DigiKey Part Number | 13-SMDH1206B010TFTR-ND - Tape & Reel (TR) 13-SMDH1206B010TFCT-ND - Cut Tape (CT) 13-SMDH1206B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH1206B010TF |
Description | PPTC 1206 30V 0.1A 0.8W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 700 mOhms |
Series | Resistance - Post Trip (R1) (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 30V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Trip (It) 350 mA | Thickness (Max) 0.028" (0.70mm) |
Current - Max 10 A | Approval Agency TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 5 | kr.0.55800 | kr.2.79 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.42480 | kr.21.24 |
| 100 | kr.0.39180 | kr.39.18 |
| 250 | kr.0.35224 | kr.88.06 |
| 500 | kr.0.32498 | kr.162.49 |
| 1.000 | kr.0.29982 | kr.299.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25503 | kr.1,020.12 |
| 8.000 | kr.0.23509 | kr.1,880.72 |
| 12.000 | kr.0.22410 | kr.2,689.20 |
| 20.000 | kr.0.21094 | kr.4,218.80 |
| 28.000 | kr.0.20266 | kr.5,674.48 |
| 40.000 | kr.0.19420 | kr.7,768.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |











