
SMDH0805B050TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B050TFTR-ND - Tape & Reel (TR) 13-SMDH0805B050TFCT-ND - Cut Tape (CT) 13-SMDH0805B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B050TF |
Description | PPTC 0805 16V 0.50A 1.5W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1.7 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 100 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.53800 | kr.2.69 |
| 10 | kr.0.49300 | kr.4.93 |
| 50 | kr.0.40700 | kr.20.35 |
| 100 | kr.0.37500 | kr.37.50 |
| 250 | kr.0.33716 | kr.84.29 |
| 500 | kr.0.31116 | kr.155.58 |
| 1.000 | kr.0.28704 | kr.287.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25252 | kr.757.56 |
| 6.000 | kr.0.23283 | kr.1,396.98 |
| 9.000 | kr.0.22198 | kr.1,997.82 |
| 15.000 | kr.0.20898 | kr.3,134.70 |
| 21.000 | kr.0.20080 | kr.4,216.80 |
| 30.000 | kr.0.19245 | kr.5,773.50 |
| 75.000 | kr.0.18304 | kr.13,728.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




