
SMDH0805B010TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B010TFTR-ND - Tape & Reel (TR) 13-SMDH0805B010TFCT-ND - Cut Tape (CT) 13-SMDH0805B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B010TF |
Description | PPTC 0805 16V 0.1A 1.0W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 40 A | |
Time to Trip | 1.5 s | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 5 | kr.0.45200 | kr.2.26 |
| 10 | kr.0.41300 | kr.4.13 |
| 50 | kr.0.34180 | kr.17.09 |
| 100 | kr.0.31480 | kr.31.48 |
| 250 | kr.0.28304 | kr.70.76 |
| 500 | kr.0.26122 | kr.130.61 |
| 1.000 | kr.0.24104 | kr.241.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20505 | kr.820.20 |
| 8.000 | kr.0.18904 | kr.1,512.32 |
| 12.000 | kr.0.18022 | kr.2,162.64 |
| 20.000 | kr.0.16965 | kr.3,393.00 |
| 28.000 | kr.0.16300 | kr.4,564.00 |
| 40.000 | kr.0.15621 | kr.6,248.40 |
| 100.000 | kr.0.15093 | kr.15,093.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

