
SMDH0805B005TF | |
|---|---|
DigiKey Part Number | 13-SMDH0805B005TFTR-ND - Tape & Reel (TR) 13-SMDH0805B005TFCT-ND - Cut Tape (CT) 13-SMDH0805B005TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDH0805B005TF |
Description | PPTC 0805 16V 0.05A 0.6W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 50 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 40 A | |
Time to Trip | 80 ms | |
Resistance - Initial (Ri) (Min) | 1.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 38 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 5 | kr.0.44800 | kr.2.24 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.33920 | kr.16.96 |
| 100 | kr.0.31230 | kr.31.23 |
| 250 | kr.0.28084 | kr.70.21 |
| 500 | kr.0.25920 | kr.129.60 |
| 1.000 | kr.0.23917 | kr.239.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20346 | kr.813.84 |
| 8.000 | kr.0.18758 | kr.1,500.64 |
| 12.000 | kr.0.17882 | kr.2,145.84 |
| 20.000 | kr.0.16834 | kr.3,366.80 |
| 28.000 | kr.0.16174 | kr.4,528.72 |
| 40.000 | kr.0.15500 | kr.6,200.00 |
| 100.000 | kr.0.14976 | kr.14,976.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

