Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2920B260TF

DigiKey Part Number
13-SMD2920B260TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMD2920B260TF
Description
PTC RESET FUSE 6V 2.6A 2920
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
10 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
14 mOhms
Series
Resistance - Post Trip (R1) (Max)
75 mOhms
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
2920 (7351 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Current - Hold (Ih) (Max)
2.6 A
Thickness (Max)
0.047" (1.20mm)
Current - Trip (It)
5 A
Approval Agency
cUL, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.87726kr.8,772.60
Unit Price without VAT:kr.0.87726
Unit Price with VAT:kr.1.09658