
SMD2016B030TF | |
---|---|
DigiKey Part Number | 13-SMD2016B030TFTR-ND - Tape & Reel (TR) 13-SMD2016B030TFCT-ND - Cut Tape (CT) 13-SMD2016B030TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD2016B030TF |
Description | PTC RESET FUSE 60V 300MA 2016 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 300 mA Ih Surface Mount 2016 (5041 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 300 mA | |
Current - Trip (It) | 600 mA | |
Current - Max | 20 A | |
Time to Trip | 3 s | |
Resistance - Initial (Ri) (Min) | 500 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.3 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2016 (5041 Metric), Concave | |
Size / Dimension | 0.200" L x 0.160" W (5.08mm x 4.07mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
5 | kr.1.44600 | kr.7.23 |
10 | kr.1.33100 | kr.13.31 |
50 | kr.1.10200 | kr.55.10 |
100 | kr.1.01760 | kr.101.76 |
250 | kr.0.91468 | kr.228.67 |
500 | kr.0.84390 | kr.421.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.0.74240 | kr.1,113.60 |
3.000 | kr.0.68439 | kr.2,053.17 |
4.500 | kr.0.65246 | kr.2,936.07 |
7.500 | kr.0.61419 | kr.4,606.43 |
10.500 | kr.0.59011 | kr.6,196.16 |
15.000 | kr.0.56553 | kr.8,482.95 |
37.500 | kr.0.54829 | kr.20,560.88 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |