


SMD1812B150TF/24 | |
|---|---|
DigiKey Part Number | 13-SMD1812B150TF/24TR-ND - Tape & Reel (TR) 13-SMD1812B150TF/24CT-ND - Cut Tape (CT) 13-SMD1812B150TF/24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B150TF/24 |
Description | PTC RESET FUSE 24V 1.5A 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 120 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 24V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.083" (2.10mm) |
Current - Trip (It) 3 A | Approval Agency cUL, TUV, UL |
Current - Max 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L150/24MR | Littelfuse Inc. | 21.103 | F3487CT-ND | kr.5.20000 | Parametric Equivalent |
| MINIASMDC150F/24-2 | Littelfuse Inc. | 773 | MINIASMDC150F/24-2CT-ND | kr.6.21000 | Parametric Equivalent |
| MINISMDC150F/24-2 | Littelfuse Inc. | 32.349 | MINISMDC150F24-2CT-ND | kr.5.20000 | Parametric Equivalent |
| PTS181224V150 | Eaton - Electronics Division | 19.705 | 283-PTS181224V150CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 5 | kr.0.95200 | kr.4.76 |
| 10 | kr.0.87500 | kr.8.75 |
| 50 | kr.0.72520 | kr.36.26 |
| 100 | kr.0.66890 | kr.66.89 |
| 250 | kr.0.60152 | kr.150.38 |
| 500 | kr.0.55488 | kr.277.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.51189 | kr.511.89 |
| 2.000 | kr.0.47211 | kr.944.22 |
| 3.000 | kr.0.45020 | kr.1,350.60 |
| 5.000 | kr.0.42398 | kr.2,119.90 |
| 7.000 | kr.0.40749 | kr.2,852.43 |
| 10.000 | kr.0.39065 | kr.3,906.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |











