

SMD1812B050TF | |
|---|---|
DigiKey Part Number | 13-SMD1812B050TFTR-ND - Tape & Reel (TR) 13-SMD1812B050TFCT-ND - Cut Tape (CT) 13-SMD1812B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1812B050TF |
Description | PTC RESET FUSE 15V 500MA 1812 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 150 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 5 | kr.0.98600 | kr.4.93 |
| 10 | kr.0.91500 | kr.9.15 |
| 50 | kr.0.75780 | kr.37.89 |
| 100 | kr.0.69950 | kr.69.95 |
| 250 | kr.0.62900 | kr.157.25 |
| 500 | kr.0.58036 | kr.290.18 |
| 1.000 | kr.0.53536 | kr.535.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.43955 | kr.879.10 |
| 4.000 | kr.0.40525 | kr.1,621.00 |
| 6.000 | kr.0.38637 | kr.2,318.22 |
| 10.000 | kr.0.36373 | kr.3,637.30 |
| 14.000 | kr.0.34949 | kr.4,892.86 |
| 20.000 | kr.0.33495 | kr.6,699.00 |
| 50.000 | kr.0.31965 | kr.15,982.50 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |


