Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

SMD1210B005TF

DigiKey Part Number
13-SMD1210B005TFTR-ND - Tape & Reel (TR)
13-SMD1210B005TFCT-ND - Cut Tape (CT)
13-SMD1210B005TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B005TF
Description
PTC RESET FUSE 30V 50MA 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 50 mA Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SMD1210B005TF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
1.5 s
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
3.6 Ohms
Series
Resistance - Post Trip (R1) (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
1210 (3225 Metric), Concave
Voltage - Max
30V
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Current - Hold (Ih) (Max)
50 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
150 mA
Approval Agency
cUL, TUV, UL
Current - Max
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.915
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
5kr.0.77400kr.3.87
10kr.0.71600kr.7.16
50kr.0.59460kr.29.73
100kr.0.54840kr.54.84
250kr.0.49324kr.123.31
500kr.0.45508kr.227.54
1.000kr.0.41977kr.419.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36926kr.1,107.78
6.000kr.0.34038kr.2,042.28
9.000kr.0.32448kr.2,920.32
15.000kr.0.30543kr.4,581.45
21.000kr.0.29344kr.6,162.24
30.000kr.0.28119kr.8,435.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750