
SMD1206B050TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B050TFTR-ND - Tape & Reel (TR) 13-SMD1206B050TFCT-ND - Cut Tape (CT) 13-SMD1206B050TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B050TF |
Description | PTC RESET FUSE 6V 500MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 700 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 500 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Trip (It) 1 A | Approval Agency cUL, TUV, UL |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206L050YR | Littelfuse Inc. | 34.896 | F2112CT-ND | kr.4.06000 | Parametric Equivalent |
| MF-NSMF050/8X-2 | Bourns Inc. | 7.289 | 118-MF-NSMF050/8X-2CT-ND | kr.4.95000 | Parametric Equivalent |
| PTS12066V050 | Eaton - Electronics Division | 11.174 | 283-PTS12066V050CT-ND | kr.1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 5 | kr.0.60800 | kr.3.04 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.42540 | kr.42.54 |
| 250 | kr.0.38268 | kr.95.67 |
| 500 | kr.0.35302 | kr.176.51 |
| 1.000 | kr.0.32575 | kr.325.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27696 | kr.1,107.84 |
| 8.000 | kr.0.25529 | kr.2,042.32 |
| 12.000 | kr.0.24336 | kr.2,920.32 |
| 20.000 | kr.0.22905 | kr.4,581.00 |
| 28.000 | kr.0.22005 | kr.6,161.40 |
| 40.000 | kr.0.21087 | kr.8,434.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |






