
SMD1206B010TF | |
|---|---|
DigiKey Part Number | 13-SMD1206B010TFTR-ND - Tape & Reel (TR) 13-SMD1206B010TFCT-ND - Cut Tape (CT) 13-SMD1206B010TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD1206B010TF |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SMD1206B010TF Models |
Category | Time to Trip 200 ms |
Manufacturer YAGEO | Resistance - Initial (Ri) (Min) 1.5 Ohms |
Series | Resistance - Post Trip (R1) (Max) 15 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1206 (3216 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Current - Hold (Ih) (Max) 100 mA | Height - Seated (Max) 0.059" (1.50mm) |
Current - Trip (It) 270 mA | Thickness (Max) 0.057" (1.45mm) |
Current - Max 100 A | Approval Agency cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 5 | kr.0.60800 | kr.3.04 |
| 10 | kr.0.55800 | kr.5.58 |
| 50 | kr.0.46160 | kr.23.08 |
| 100 | kr.0.42540 | kr.42.54 |
| 250 | kr.0.38244 | kr.95.61 |
| 500 | kr.0.35288 | kr.176.44 |
| 1.000 | kr.0.32562 | kr.325.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27696 | kr.1,107.84 |
| 8.000 | kr.0.25529 | kr.2,042.32 |
| 12.000 | kr.0.24336 | kr.2,920.32 |
| 20.000 | kr.0.22905 | kr.4,581.00 |
| 28.000 | kr.0.22005 | kr.6,161.40 |
| 40.000 | kr.0.21087 | kr.8,434.80 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |





