Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0805B100TFT

DigiKey Part Number
13-SMD0805B100TFTTR-ND - Tape & Reel (TR)
13-SMD0805B100TFTCT-ND - Cut Tape (CT)
13-SMD0805B100TFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0805B100TFT
Description
PTC RESET FUSE 6V 1A 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
300 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
40 mOhms
Series
Resistance - Post Trip (R1) (Max)
230 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
1 A
Thickness (Max)
0.059" (1.50mm)
Current - Trip (It)
1.95 A
Approval Agency
cUL, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
5kr.0.74800kr.3.74
10kr.0.68500kr.6.85
50kr.0.56940kr.28.47
100kr.0.52560kr.52.56
250kr.0.47272kr.118.18
500kr.0.43606kr.218.03
1.000kr.0.40234kr.402.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35390kr.1,061.70
6.000kr.0.32625kr.1,957.50
9.000kr.0.31101kr.2,799.09
15.000kr.0.29275kr.4,391.25
21.000kr.0.28126kr.5,906.46
30.000kr.0.26953kr.8,085.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250