Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD0805B075TF

DigiKey Part Number
13-SMD0805B075TFTR-ND - Tape & Reel (TR)
13-SMD0805B075TFCT-ND - Cut Tape (CT)
13-SMD0805B075TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD0805B075TF
Description
PTC RESET FUSE 6V 750MA 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
200 ms
Manufacturer
YAGEO
Resistance - Initial (Ri) (Min)
90 mOhms
Series
Resistance - Post Trip (R1) (Max)
350 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Polymeric
Package / Case
0805 (2012 Metric), Concave
Voltage - Max
6V
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Current - Hold (Ih) (Max)
750 mA
Thickness (Max)
0.049" (1.25mm)
Current - Trip (It)
1.5 A
Approval Agency
cUL, TUV, UL
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805L075WR-ALittelfuse Inc.2.99518-0805L075WR-ACT-NDkr.2.31000Parametric Equivalent
0ZCK0075FF2EBel Fuse Inc.14.4245923-0ZCK0075FF2ECT-NDkr.0.26000Parametric Equivalent
MF-PSMF075X-2Bourns Inc.2.575MF-PSMF075X-2CT-NDkr.0.32000Parametric Equivalent
PICOASMDC075S-2Littelfuse Inc.24518-PICOASMDC075S-2CT-NDkr.0.90000Parametric Equivalent
PICOSMDC075S-2Littelfuse Inc.3.36418-PICOSMDC075S-2CT-NDkr.0.76000Parametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
5kr.0.74800kr.3.74
10kr.0.68500kr.6.85
50kr.0.56940kr.28.47
100kr.0.52560kr.52.56
250kr.0.47272kr.118.18
500kr.0.43606kr.218.03
1.000kr.0.40234kr.402.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34217kr.1,368.68
8.000kr.0.31537kr.2,522.96
12.000kr.0.30060kr.3,607.20
20.000kr.0.28290kr.5,658.00
28.000kr.0.27177kr.7,609.56
40.000kr.0.26039kr.10,415.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250