Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ78A-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ78A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ78A-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 11.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 11.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.25260 | kr.626.30 |
| 1.000 | kr.1.13784 | kr.1,137.84 |
| 1.500 | kr.1.07870 | kr.1,618.05 |
| 2.500 | kr.1.01172 | kr.2,529.30 |
| 3.500 | kr.0.97181 | kr.3,401.34 |
| 5.000 | kr.0.93282 | kr.4,664.10 |
| 12.500 | kr.0.84668 | kr.10,583.50 |
| 25.000 | kr.0.82222 | kr.20,555.50 |
| Unit Price without VAT: | kr.1.25260 |
|---|---|
| Unit Price with VAT: | kr.1.56575 |











