


SMCJ7.5A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ7.5A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ7.5A/TR7CT-ND - Cut Tape (CT) 13-SMCJ7.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A/TR7 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12.9V |
Mfr | Current - Peak Pulse (10/1000µs) 116.3A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47300 | kr.24.73 |
| 100 | kr.1.57870 | kr.157.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.10328 | kr.551.64 |
| 1.000 | kr.0.98746 | kr.987.46 |
| 1.500 | kr.0.92839 | kr.1,392.59 |
| 2.500 | kr.0.86194 | kr.2,154.85 |
| 3.500 | kr.0.82253 | kr.2,878.86 |
| 5.000 | kr.0.78423 | kr.3,921.15 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

