


SMCJ64A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ64A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ64A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ64A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-AT/TR13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| 10 | kr.2.86700 | kr.28.67 |
| 100 | kr.1.84450 | kr.184.45 |
| 500 | kr.1.40314 | kr.701.57 |
| 1.000 | kr.1.26074 | kr.1,260.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07970 | kr.3,239.10 |
| 6.000 | kr.0.98849 | kr.5,930.94 |
| 9.000 | kr.0.94202 | kr.8,478.18 |
| 15.000 | kr.0.88979 | kr.13,346.85 |
| 21.000 | kr.0.85886 | kr.18,036.06 |
| 30.000 | kr.0.84847 | kr.25,454.10 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

