


SMCJ6.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ6.0A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ6.0A/TR13CT-ND - Cut Tape (CT) 13-SMCJ6.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A/TR13 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10.3V |
Mfr | Current - Peak Pulse (10/1000µs) 145.7A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25040 | kr.31.26 |
| 100 | kr.1.07590 | kr.107.59 |
| 250 | kr.0.99208 | kr.248.02 |
| 500 | kr.0.94174 | kr.470.87 |
| 1.000 | kr.0.90022 | kr.900.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93251 | kr.2,797.53 |
| 6.000 | kr.0.85168 | kr.5,110.08 |
| 9.000 | kr.0.81048 | kr.7,294.32 |
| 15.000 | kr.0.76419 | kr.11,462.85 |
| 21.000 | kr.0.73677 | kr.15,472.17 |
| 30.000 | kr.0.71096 | kr.21,328.80 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

