


SMCJ54A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ54A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ54A-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ54A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ54A-AT/TR13 |
Description | TVS DIODE 54VWM 87.1VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 17.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 54V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 60V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06900 | kr.30.69 |
| 100 | kr.1.97300 | kr.197.30 |
| 500 | kr.1.50106 | kr.750.53 |
| 1.000 | kr.1.34877 | kr.1,348.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15515 | kr.3,465.45 |
| 6.000 | kr.1.05757 | kr.6,345.42 |
| 9.000 | kr.1.00783 | kr.9,070.47 |
| 15.000 | kr.0.95196 | kr.14,279.40 |
| 21.000 | kr.0.91887 | kr.19,296.27 |
| 30.000 | kr.0.88672 | kr.26,601.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

