82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ51A/TR13

DigiKey Part Number
13-SMCJ51A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ51A/TR13CT-ND - Cut Tape (CT)
13-SMCJ51A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ51A/TR13
Description
TVS DIODE 51VWM 82.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
18.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.94000kr.1.94
10kr.1.35500kr.13.55
25kr.1.19960kr.29.99
100kr.1.03260kr.103.26
250kr.0.95228kr.238.07
500kr.0.90378kr.451.89
1.000kr.0.86398kr.863.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94869kr.2,846.07
6.000kr.0.86646kr.5,198.76
9.000kr.0.82455kr.7,420.95
15.000kr.0.77744kr.11,661.60
21.000kr.0.74955kr.15,740.55
30.000kr.0.72329kr.21,698.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.94000
Unit Price with VAT:kr.2.42500