


SMCJ5.0CA/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMCJ5.0CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ5.0CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ5.0CA/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ5.0CA/TR13  | 
Description  | TVS DIODE 5VWM 9.2VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V  | |
Voltage - Breakdown (Min)  | 6.4V  | |
Voltage - Clamping (Max) @ Ipp  | 9.2V  | |
Current - Peak Pulse (10/1000µs)  | 163A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.19700 | kr.11.97 | 
| 25 | kr.1.06000 | kr.26.50 | 
| 100 | kr.0.90940 | kr.90.94 | 
| 250 | kr.0.83764 | kr.209.41 | 
| 500 | kr.0.79424 | kr.397.12 | 
| 1.000 | kr.0.75859 | kr.758.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.82560 | kr.2,476.80 | 
| 6.000 | kr.0.80909 | kr.4,854.54 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

