


SMCJ5.0A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ5.0A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ5.0A/TR13CT-ND - Cut Tape (CT) 13-SMCJ5.0A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0A/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.19040 | kr.29.76 |
| 100 | kr.1.02460 | kr.102.46 |
| 250 | kr.0.94488 | kr.236.22 |
| 500 | kr.0.89676 | kr.448.38 |
| 1.000 | kr.0.85728 | kr.857.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94133 | kr.2,823.99 |
| 6.000 | kr.0.85974 | kr.5,158.44 |
| 9.000 | kr.0.81815 | kr.7,363.35 |
| 15.000 | kr.0.77142 | kr.11,571.30 |
| 21.000 | kr.0.74374 | kr.15,618.54 |
| 30.000 | kr.0.71768 | kr.21,530.40 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

