
5KP64A/B | |
|---|---|
DigiKey Part Number | 13-5KP64A/BCT-ND - Cut Tape (CT) 13-5KP64A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP64A/B |
Description | TVS DIODE 64VWM 103VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 49.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 49.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.96000 | kr.16.96 |
| 10 | kr.10.95700 | kr.109.57 |
| 100 | kr.7.52000 | kr.752.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.5.80993 | kr.1,742.98 |
| 600 | kr.5.09440 | kr.3,056.64 |
| 900 | kr.5.06240 | kr.4,556.16 |
| 1.500 | kr.4.92979 | kr.7,394.68 |
| 2.100 | kr.4.53772 | kr.9,529.21 |
| Unit Price without VAT: | kr.16.96000 |
|---|---|
| Unit Price with VAT: | kr.21.20000 |

