72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ45A/TR13

DigiKey Part Number
13-SMCJ45A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ45A/TR13CT-ND - Cut Tape (CT)
13-SMCJ45A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ45A/TR13
Description
TVS DIODE 45VWM 72.7VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
72.7V
Mfr
Current - Peak Pulse (10/1000µs)
20.6A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
50V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.42300kr.14.23
25kr.1.26400kr.31.60
100kr.1.08780kr.108.78
250kr.1.00304kr.250.76
500kr.0.95214kr.476.07
1.000kr.0.91016kr.910.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01823kr.3,054.69
6.000kr.0.92997kr.5,579.82
9.000kr.0.88499kr.7,964.91
15.000kr.0.83443kr.12,516.45
21.000kr.0.80449kr.16,894.29
30.000kr.0.77540kr.23,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250