69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ43A-AT/TR13

DigiKey Part Number
13-SMCJ43A-AT/TR13TR-ND - Tape & Reel (TR)
13-SMCJ43A-AT/TR13CT-ND - Cut Tape (CT)
13-SMCJ43A-AT/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ43A-AT/TR13
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.64000kr.4.64
10kr.2.89000kr.28.90
100kr.1.85890kr.185.89
500kr.1.41410kr.707.05
1.000kr.1.27059kr.1,270.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08814kr.3,264.42
6.000kr.0.99621kr.5,977.26
9.000kr.0.94938kr.8,544.42
15.000kr.0.89674kr.13,451.10
21.000kr.0.86557kr.18,176.97
30.000kr.0.85510kr.25,653.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.64000
Unit Price with VAT:kr.5.80000