SMCJ400A-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: kr.1.26950
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1.029
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.13396
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.3.47927
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5.954
Unit Price: kr.5.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.975
Unit Price: kr.7.87000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.988
Unit Price: kr.5.18000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.05583
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.2.64000
Datasheet
5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ400A-AT/TR13

DigiKey Part Number
13-SMCJ400A-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ400A-AT/TR13
Description
TVS DIODE 400VWM 648VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
648V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.00382kr.3,011.46
6.000kr.0.92751kr.5,565.06
9.000kr.0.88838kr.7,995.42
15.000kr.0.84422kr.12,663.30
21.000kr.0.83744kr.17,586.24
Manufacturers Standard Package
Unit Price without VAT:kr.1.00382
Unit Price with VAT:kr.1.25478