


SMCJ36CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ36CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ36CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ36CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ36CA/TR13 |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.74300 | kr.27.43 |
| 100 | kr.1.75760 | kr.175.76 |
| 500 | kr.1.33110 | kr.665.55 |
| 1.000 | kr.1.19341 | kr.1,193.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01823 | kr.3,054.69 |
| 6.000 | kr.0.92997 | kr.5,579.82 |
| 9.000 | kr.0.88499 | kr.7,964.91 |
| 15.000 | kr.0.83443 | kr.12,516.45 |
| 21.000 | kr.0.80449 | kr.16,894.29 |
| 30.000 | kr.0.77540 | kr.23,262.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

