5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ300CA/TR13

DigiKey Part Number
13-SMCJ300CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ300CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ300CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ300CA/TR13
Description
TVS DIODE 300VWM 486VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.29000kr.4.29
10kr.2.63700kr.26.37
100kr.1.69220kr.169.22
500kr.1.28332kr.641.66
1.000kr.1.15130kr.1,151.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98351kr.2,950.53
6.000kr.0.89896kr.5,393.76
9.000kr.0.85586kr.7,702.74
15.000kr.0.80743kr.12,111.45
21.000kr.0.77875kr.16,353.75
30.000kr.0.75720kr.22,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.29000
Unit Price with VAT:kr.5.36250