42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ26CA/TR13

DigiKey Part Number
13-SMCJ26CA/TR13TR-ND - Tape & Reel (TR)
13-SMCJ26CA/TR13CT-ND - Cut Tape (CT)
13-SMCJ26CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ26CA/TR13
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
42.1V
Mfr
Current - Peak Pulse (10/1000µs)
35.7A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
26V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
28.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ26CABourns Inc.16.266SMCJ26CABCT-NDkr.6.91000Similar
In-Stock: 5.919
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.71400kr.27.14
100kr.1.73840kr.173.84
500kr.1.31656kr.658.28
1.000kr.1.18038kr.1,180.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.93251kr.2,797.53
6.000kr.0.85168kr.5,110.08
9.000kr.0.81048kr.7,294.32
15.000kr.0.76419kr.11,462.85
21.000kr.0.73677kr.15,472.17
30.000kr.0.71096kr.21,328.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250