


SMCJ26CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ26CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ26CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ26CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26CA/TR13 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.78000 | kr.3.78 |
10 | kr.2.32300 | kr.23.23 |
100 | kr.1.48480 | kr.148.48 |
500 | kr.1.22880 | kr.614.40 |
1.000 | kr.0.99840 | kr.998.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.85120 | kr.2,553.60 |
6.000 | kr.0.77440 | kr.4,646.40 |
9.000 | kr.0.73600 | kr.6,624.00 |
15.000 | kr.0.72000 | kr.10,800.00 |
30.000 | kr.0.71768 | kr.21,530.40 |
Unit Price without VAT: | kr.3.78000 |
---|---|
Unit Price with VAT: | kr.4.72500 |