


SMCJ26A/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ26A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ26A/TR7CT-ND - Cut Tape (CT) 13-SMCJ26A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ26A/TR7 |
Description | TVS DIODE 26VWM 42.1VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.19700 | kr.11.97 |
25 | kr.1.06000 | kr.26.50 |
100 | kr.0.90940 | kr.90.94 |
250 | kr.0.83764 | kr.209.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.11372 | kr.556.86 |
1.000 | kr.0.99680 | kr.996.80 |
1.500 | kr.0.93717 | kr.1,405.75 |
2.500 | kr.0.87009 | kr.2,175.22 |
3.500 | kr.0.83032 | kr.2,906.12 |
5.000 | kr.0.79165 | kr.3,958.25 |
12.500 | kr.0.70674 | kr.8,834.25 |
25.000 | kr.0.65426 | kr.16,356.50 |
50.000 | kr.0.63149 | kr.31,574.50 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |