


SMCJ24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ24CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ24CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ24CA/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 38.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25040 | kr.31.26 |
| 100 | kr.1.07590 | kr.107.59 |
| 250 | kr.0.99208 | kr.248.02 |
| 500 | kr.0.94174 | kr.470.87 |
| 1.000 | kr.0.90022 | kr.900.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00711 | kr.3,021.33 |
| 6.000 | kr.0.91982 | kr.5,518.92 |
| 9.000 | kr.0.87532 | kr.7,877.88 |
| 15.000 | kr.0.82532 | kr.12,379.80 |
| 21.000 | kr.0.79571 | kr.16,709.91 |
| 30.000 | kr.0.76693 | kr.23,007.90 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |







