
SMBJ130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ130CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ130CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ130CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130CA/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 2.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ130CA-13-F | Diodes Incorporated | 20.695 | SMBJ130CA-FDICT-ND | kr.3.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.64100 | kr.6.41 |
| 25 | kr.0.56400 | kr.14.10 |
| 100 | kr.0.47630 | kr.47.63 |
| 250 | kr.0.43484 | kr.108.71 |
| 500 | kr.0.40986 | kr.204.93 |
| 1.000 | kr.0.38928 | kr.389.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49731 | kr.1,491.93 |
| 6.000 | kr.0.44852 | kr.2,691.12 |
| 9.000 | kr.0.42363 | kr.3,812.67 |
| 15.000 | kr.0.39565 | kr.5,934.75 |
| 21.000 | kr.0.37907 | kr.7,960.47 |
| 30.000 | kr.0.36295 | kr.10,888.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

