Direct



SMCJ220CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ220CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ220CA-AT/TR7 |
Description | TVS DIODE 220VWM 356VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 4.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 4.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.24288 | kr.621.44 |
| 1.000 | kr.1.12902 | kr.1,129.02 |
| 1.500 | kr.1.07033 | kr.1,605.50 |
| 2.500 | kr.1.00388 | kr.2,509.70 |
| 3.500 | kr.0.96428 | kr.3,374.98 |
| 5.000 | kr.0.92559 | kr.4,627.95 |
| 12.500 | kr.0.84012 | kr.10,501.50 |
| 25.000 | kr.0.81584 | kr.20,396.00 |
| Unit Price without VAT: | kr.1.24288 |
|---|---|
| Unit Price with VAT: | kr.1.55360 |


