


SMCJ18CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ18CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ18CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ18CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CA-AT/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.56200 | kr.15.62 |
| 25 | kr.1.38760 | kr.34.69 |
| 100 | kr.1.19740 | kr.119.74 |
| 250 | kr.1.10644 | kr.276.61 |
| 500 | kr.1.05152 | kr.525.76 |
| 1.000 | kr.1.00634 | kr.1,006.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.97920 | kr.2,937.60 |
| 6.000 | kr.0.91520 | kr.5,491.20 |
| 9.000 | kr.0.84848 | kr.7,636.32 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

