


| SMCJ18CA-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-SMCJ18CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ18CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ18CA-AT/TR13DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMCJ18CA-AT/TR13 | 
| Description | TVS DIODE 18VWM 29.2VC DO214AB | 
| Manufacturer Standard Lead Time | 32 Weeks | 
| Customer Reference | |
| Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 18V | |
| Voltage - Breakdown (Min) | 20V | |
| Voltage - Clamping (Max) @ Ipp | 29.2V | |
| Current - Peak Pulse (10/1000µs) | 51.4A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 | 
| 10 | kr.1.56200 | kr.15.62 | 
| 25 | kr.1.38760 | kr.34.69 | 
| 100 | kr.1.19740 | kr.119.74 | 
| 250 | kr.1.10644 | kr.276.61 | 
| 500 | kr.1.05152 | kr.525.76 | 
| 1.000 | kr.1.00634 | kr.1,006.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.97920 | kr.2,937.60 | 
| 6.000 | kr.0.91520 | kr.5,491.20 | 
| 9.000 | kr.0.84848 | kr.7,636.32 | 
| Unit Price without VAT: | kr.2.24000 | 
|---|---|
| Unit Price with VAT: | kr.2.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark