
SJD12C16L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C16L01TR-ND - Tape & Reel (TR) 13-SJD12C16L01CT-ND - Cut Tape (CT) 13-SJD12C16L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C16L01 |
Description | TVS DIODE 16VWM 26VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.0.83710 | kr.83.71 |
| 500 | kr.0.62004 | kr.310.02 |
| 1.000 | kr.0.54976 | kr.549.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46027 | kr.1,380.81 |
| 6.000 | kr.0.41512 | kr.2,490.72 |
| 9.000 | kr.0.39209 | kr.3,528.81 |
| 15.000 | kr.0.36620 | kr.5,493.00 |
| 21.000 | kr.0.35085 | kr.7,367.85 |
| 30.000 | kr.0.33594 | kr.10,078.20 |
| 75.000 | kr.0.30320 | kr.22,740.00 |
| 150.000 | kr.0.29494 | kr.44,241.00 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

