5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ180A/TR13

DigiKey Part Number
13-SMCJ180A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ180A/TR13CT-ND - Cut Tape (CT)
13-SMCJ180A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ180A/TR13
Description
TVS DIODE 180VWM 292VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
5.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.54100kr.25.41
100kr.1.62500kr.162.50
500kr.1.23060kr.615.30
1.000kr.1.10330kr.1,103.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94133kr.2,823.99
6.000kr.0.85974kr.5,158.44
9.000kr.0.81815kr.7,363.35
15.000kr.0.77142kr.11,571.30
21.000kr.0.74374kr.15,618.54
30.000kr.0.71768kr.21,530.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500