5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ170CA/TR7

DigiKey Part Number
13-SMCJ170CA/TR7TR-ND - Tape & Reel (TR)
13-SMCJ170CA/TR7CT-ND - Cut Tape (CT)
13-SMCJ170CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ170CA/TR7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.34400kr.13.44
25kr.1.19040kr.29.76
100kr.1.02460kr.102.46
250kr.0.94488kr.236.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.23060kr.615.30
1.000kr.1.10330kr.1,103.30
1.500kr.1.03829kr.1,557.43
2.500kr.0.96525kr.2,413.12
3.500kr.0.92197kr.3,226.89
5.000kr.0.87986kr.4,399.30
12.500kr.0.78742kr.9,842.75
25.000kr.0.73029kr.18,257.25
50.000kr.0.71768kr.35,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000