SMCJ170A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.000
Unit Price: kr.4.37000
Datasheet
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ170A/TR7

DigiKey Part Number
13-SMCJ170A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ170A/TR7
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
275V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
275V
Mfr
Current - Peak Pulse (10/1000µs)
5.5A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ170A/TR13YAGEO3.00013-SMCJ170A/TR13CT-NDkr.4.37000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.21906kr.609.53
1.000kr.1.09295kr.1,092.95
1.500kr.1.02856kr.1,542.84
2.500kr.0.95620kr.2,390.50
3.500kr.0.91332kr.3,196.62
5.000kr.0.87161kr.4,358.05
12.500kr.0.78004kr.9,750.50
25.000kr.0.72344kr.18,086.00
50.000kr.0.68361kr.34,180.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.21906
Unit Price with VAT:kr.1.52383