


SMCJ15CA/TR13 | |
|---|---|
DigiKey Part Number  | 13-SMCJ15CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ15CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ15CA/TR13DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ15CA/TR13  | 
Description  | TVS DIODE 15VWM 24.4VC DO214AB  | 
Manufacturer Standard Lead Time  | 31 Weeks  | 
Customer Reference  | |
Detailed Description  | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 15V  | |
Voltage - Breakdown (Min)  | 16.7V  | |
Voltage - Clamping (Max) @ Ipp  | 24.4V  | |
Current - Peak Pulse (10/1000µs)  | 61.5A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.06200 | kr.10.62 | 
| 100 | kr.0.89600 | kr.89.60 | 
| 500 | kr.0.87680 | kr.438.40 | 
| 1.000 | kr.0.84467 | kr.844.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.71767 | kr.2,153.01 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

