243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ150A/TR13

DigiKey Part Number
13-SMCJ150A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ150A/TR13CT-ND - Cut Tape (CT)
13-SMCJ150A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ150A/TR13
Description
TVS DIODE 150VWM 243VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.13000kr.4.13
10kr.2.56100kr.25.61
100kr.1.63770kr.163.77
500kr.1.24524kr.622.62
1.000kr.1.11882kr.1,118.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94815kr.2,844.45
6.000kr.0.86430kr.5,185.80
9.000kr.0.82455kr.7,420.95
15.000kr.0.81541kr.12,231.15
21.000kr.0.72329kr.15,189.09
Manufacturers Standard Package
Unit Price without VAT:kr.4.13000
Unit Price with VAT:kr.5.16250