SMCJ13A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2.975
Unit Price: kr.4.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.940
Unit Price: kr.4.13000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.09456
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 1.420
Unit Price: kr.4.45000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: kr.6.51000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 707
Unit Price: kr.4.32000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.9.80000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.37635
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.32200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.37530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.48.37530
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.47.08530
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: kr.25.28420
Datasheet
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ13A-AT/TR7

DigiKey Part Number
13-SMCJ13A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ13A-AT/TR7
Description
TVS DIODE 13VWM 21.5VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
69.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.41410kr.707.05
1.000kr.1.27059kr.1,270.59
1.500kr.1.19738kr.1,796.07
2.500kr.1.11505kr.2,787.63
3.500kr.1.06629kr.3,732.01
5.000kr.1.01887kr.5,094.35
12.500kr.0.91475kr.11,434.38
25.000kr.0.85042kr.21,260.50
50.000kr.0.82221kr.41,110.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41410
Unit Price with VAT:kr.1.76763