


SMDJ12CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ12CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ12CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ12CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ12CA/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.9V |
Mfr | Current - Peak Pulse (10/1000µs) 150.8A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.74400 | kr.17.44 |
| 25 | kr.1.54960 | kr.38.74 |
| 100 | kr.1.33770 | kr.133.77 |
| 250 | kr.1.23708 | kr.309.27 |
| 500 | kr.1.17620 | kr.588.10 |
| 1.000 | kr.1.12617 | kr.1,126.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12966 | kr.3,388.98 |
| 6.000 | kr.1.03525 | kr.6,211.50 |
| 9.000 | kr.0.98713 | kr.8,884.17 |
| 15.000 | kr.0.93306 | kr.13,995.90 |
| 21.000 | kr.0.90105 | kr.18,922.05 |
| 30.000 | kr.0.89830 | kr.26,949.00 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

