


SMCJ11A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ11A/TR13TR-ND - Tape & Reel (TR) 13-SMCJ11A/TR13CT-ND - Cut Tape (CT) 13-SMCJ11A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ11A/TR13 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 82.5A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71400 | kr.27.14 |
| 100 | kr.1.73840 | kr.173.84 |
| 500 | kr.1.31656 | kr.658.28 |
| 1.000 | kr.1.18038 | kr.1,180.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93251 | kr.2,797.53 |
| 6.000 | kr.0.85168 | kr.5,110.08 |
| 9.000 | kr.0.81048 | kr.7,294.32 |
| 15.000 | kr.0.76419 | kr.11,462.85 |
| 21.000 | kr.0.73677 | kr.15,472.17 |
| 30.000 | kr.0.71096 | kr.21,328.80 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

