D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ9.0A/TR13

DigiKey Part Number
13-SMBJ9.0A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ9.0A/TR13CT-ND - Cut Tape (CT)
13-SMBJ9.0A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ9.0A/TR13
Description
TVS DIODE 9VWM 15.4VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
39A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.60800kr.6.08
25kr.0.53000kr.13.25
100kr.0.44860kr.44.86
250kr.0.40960kr.102.40
500kr.0.38604kr.193.02
1.000kr.0.36666kr.366.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45975kr.1,379.25
6.000kr.0.41465kr.2,487.90
9.000kr.0.39164kr.3,524.76
15.000kr.0.36577kr.5,486.55
21.000kr.0.35044kr.7,359.24
30.000kr.0.33554kr.10,066.20
75.000kr.0.30284kr.22,713.00
150.000kr.0.29453kr.44,179.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500